BLM31KN471SN1L | |
---|---|
DigiKey Part Number | 490-16530-2-ND - Tape & Reel (TR) 490-16530-1-ND - Cut Tape (CT) 490-16530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN471SN1L |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN471SN1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.82240 | ¥45.56 |
50 | ¥1.60320 | ¥80.16 |
100 | ¥1.43490 | ¥143.49 |
250 | ¥1.24896 | ¥312.24 |
500 | ¥1.13078 | ¥565.39 |
1,000 | ¥0.96195 | ¥961.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.92822 | ¥2,320.55 |
5,000 | ¥0.89447 | ¥4,472.35 |
12,500 | ¥0.84385 | ¥10,548.12 |