FBMJ2125HL8R0NTV | |
---|---|
DigiKey Part Number | 587-3847-2-ND - Tape & Reel (TR) 587-3847-1-ND - Cut Tape (CT) 587-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HL8R0NTV |
Description | FERRITE BEAD 8 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HL8R0NTV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 8 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥0.99640 | ¥24.91 |
50 | ¥0.85860 | ¥42.93 |
100 | ¥0.77280 | ¥77.28 |
250 | ¥0.65256 | ¥163.14 |
500 | ¥0.58386 | ¥291.93 |
1,000 | ¥0.49800 | ¥498.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48083 | ¥1,923.32 |
8,000 | ¥0.44133 | ¥3,530.64 |
12,000 | ¥0.42931 | ¥5,151.72 |