ECMF2-40A100N6 | |
---|---|
DigiKey Part Number | 497-ECMF2-40A100N6TR-ND - Tape & Reel (TR) 497-ECMF2-40A100N6CT-ND - Cut Tape (CT) 497-ECMF2-40A100N6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF2-40A100N6 |
Description | CMC 100MA 2LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.055" L x 0.053" W (1.40mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 6-XFDFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.64100 | ¥46.41 |
25 | ¥4.25400 | ¥106.35 |
50 | ¥3.86620 | ¥193.31 |
100 | ¥3.44030 | ¥344.03 |
250 | ¥3.24732 | ¥811.83 |
500 | ¥2.78334 | ¥1,391.67 |
1,000 | ¥2.47408 | ¥2,474.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39678 | ¥7,190.34 |
6,000 | ¥2.31947 | ¥13,916.82 |
15,000 | ¥2.24215 | ¥33,632.25 |
30,000 | ¥2.16483 | ¥64,944.90 |