ECMF04-4HSWM10

DigiKey Part Number
497-14992-2-ND - Tape & Reel (TR)
497-14992-1-ND - Cut Tape (CT)
497-14992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF04-4HSWM10
Description
CMC 100MA 4LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ECMF04-4HSWM10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.102" L x 0.053" W (2.60mm x 1.35mm)
Height (Max)
0.022" (0.55mm)
Package / Case
10-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥7.10700¥71.07
25¥6.46080¥161.52
50¥6.07320¥303.66
100¥5.03870¥503.87
250¥4.65152¥1,162.88
500¥4.39292¥2,196.46
1,000¥4.00535¥4,005.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.87616¥11,628.48
6,000¥3.74697¥22,481.82
15,000¥3.61776¥54,266.40
Manufacturers Standard Package