DLW5ATN231TQ2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 158
Unit Price: ¥15.56000
Datasheet

DLW5ATN231TQ2L

DigiKey Part Number
490-DLW5ATN231TQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATN231TQ2LCT-ND - Cut Tape (CT)
490-DLW5ATN231TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATN231TQ2L
Description
CMC 4A 2LN 230 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 4A DCR 27mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATN231TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
230 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
27mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.86000¥9.86
10¥8.38200¥83.82
25¥7.61720¥190.43
50¥7.16140¥358.07
100¥5.94240¥594.24
250¥5.48500¥1,371.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥5.18016¥3,626.11
1,400¥4.72309¥6,612.33
3,500¥4.57076¥15,997.66
7,000¥4.41841¥30,928.87
17,500¥4.26605¥74,655.88
Manufacturers Standard Package