Ferrite Beads and Chips

Results: 7
Manufacturer
Bourns Inc.Fair-Rite Products Corp.Murata ElectronicsTAI-TECH Advanced Electronics Co., Ltd.TDK CorporationWürth Elektronik
Series
-EMIFIL®, BLM21HFZ1608PFMHMPZWE-CBF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal LineSignal Line
Impedance @ Frequency
60 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
1A1.5A2A
DC Resistance (DCR) (Max)
45mOhm50mOhm60mOhm95mOhm100mOhm200mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.037" (0.95mm)0.039" (1.00mm)0.041" (1.05mm)0.043" (1.10mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
250805(2012)
2508056017Y2
FERRITE BEAD 600 OHM 0805 1LN
Fair-Rite Products Corp.
667,479
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.15669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
2A
100mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
MG1608 Series
MH1608-601Y
FERRITE BEAD 600 OHM 0603 1LN
Bourns Inc.
463,412
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
MPZ1005
MPZ1005S600CT000
FERRITE BEAD 60 OHM 0402 1LN
TDK Corporation
213,319
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.18387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
1.5A
60mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
Chip Ferrite Bead Black Field
BLM21PG221SN1D
FERRITE BEAD 220 OHM 0805 1LN
Murata Electronics
804,731
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.24691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2A
45mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
250603(1608)
2506031217Y2
FERRITE BEAD 120 OHM 0603 1LN
Fair-Rite Products Corp.
126,801
In Stock
1 : ¥1.02000
Cut Tape (CT)
4,000 : ¥0.21690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
120 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0603(1608)
742792651
FERRITE BEAD 600 OHM 0603 1LN
Würth Elektronik
626,195
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥0.85859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
600 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
7,165
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.08053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
2A
95mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 7

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).