EPZ1005D121-2R0T

DigiKey Part Number
3442-EPZ1005D121-2R0TTR-ND - Tape & Reel (TR)
3442-EPZ1005D121-2R0TCT-ND - Cut Tape (CT)
3442-EPZ1005D121-2R0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPZ1005D121-2R0T
Description
FERRITE BEAD 120 OHM 0402 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.77400¥7.74
25¥0.60200¥15.05
50¥0.49820¥24.91
100¥0.42930¥42.93
250¥0.34344¥85.86
500¥0.30910¥154.55
1,000¥0.25759¥257.59
5,000¥0.24041¥1,202.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23183¥2,318.30
20,000¥0.22067¥4,413.40
30,000¥0.21466¥6,439.80
Manufacturers Standard Package