HFZ 1005PF-121T20 | |
---|---|
DigiKey Part Number | 4816-HFZ1005PF-121T20TR-ND - Tape & Reel (TR) 4816-HFZ1005PF-121T20CT-ND - Cut Tape (CT) 4816-HFZ1005PF-121T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1005PF-121T20 |
Description | 120 OHMS @ 100 MHZ 1 POWER LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.18700 | ¥1.87 |
25 | ¥0.16680 | ¥4.17 |
50 | ¥0.14960 | ¥7.48 |
100 | ¥0.13520 | ¥13.52 |
250 | ¥0.09928 | ¥24.82 |
500 | ¥0.07210 | ¥36.05 |
1,000 | ¥0.07065 | ¥70.65 |
5,000 | ¥0.04808 | ¥240.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05066 | ¥506.60 |
20,000 | ¥0.04432 | ¥886.40 |
30,000 | ¥0.04084 | ¥1,225.20 |
50,000 | ¥0.03719 | ¥1,859.50 |