BLM18RK102SN1D

DigiKey Part Number
490-5228-2-ND - Tape & Reel (TR)
490-5228-1-ND - Cut Tape (CT)
490-5228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18RK102SN1D
Description
FERRITE BEAD 1K OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18RK102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.65500¥6.55
25¥0.59160¥14.79
50¥0.43360¥21.68
100¥0.37400¥37.40
250¥0.29548¥73.87
500¥0.24958¥124.79
1,000¥0.21014¥210.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.19701¥788.04
8,000¥0.18387¥1,470.96
12,000¥0.17074¥2,048.88
28,000¥0.16877¥4,725.56
100,000¥0.16417¥16,417.00
Manufacturers Standard Package