PH9455.356NL | |
---|---|
DigiKey Part Number | 553-3961-ND |
Manufacturer | |
Manufacturer Product Number | PH9455.356NL |
Description | CMC 35MH 4A 2LN 21K OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 mH @ 330 kHz 2 Line Common Mode Choke Through Hole 21 kOhms @ 330 kHz 4A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9455.356NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 21 kOhms @ 330 kHz | |
Inductance @ Frequency | 35 mH @ 330 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.748" W (30.00mm x 19.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.93000 | ¥46.93 |
10 | ¥38.57000 | ¥385.70 |
25 | ¥36.70840 | ¥917.71 |