F32D-1A7Y1-21050 | |
---|---|
DigiKey Part Number | 609-F32D-1A7Y1-21050TR-ND - Tape & Reel (TR) 609-F32D-1A7Y1-21050CT-ND - Cut Tape (CT) 609-F32D-1A7Y1-21050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32D-1A7Y1-21050 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32D-1A7Y1-21050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.76800 | ¥87.68 |
25 | ¥8.41320 | ¥210.33 |
50 | ¥8.23240 | ¥411.62 |
100 | ¥7.87460 | ¥787.46 |
250 | ¥7.15904 | ¥1,789.76 |
500 | ¥6.44316 | ¥3,221.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥5.36923 | ¥8,590.77 |
3,200 | ¥5.19026 | ¥16,608.83 |
4,800 | ¥5.01127 | ¥24,054.10 |
8,000 | ¥4.76072 | ¥38,085.76 |
16,000 | ¥4.65333 | ¥74,453.28 |