BC857CMB,315 | |
---|---|
DigiKey Part Number | 1727-BC857CMB,315TR-ND - Tape & Reel (TR) 1727-BC857CMB,315CT-ND - Cut Tape (CT) 1727-BC857CMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CMB,315 |
Description | TRANS PNP 45V 0.1A DFN1006B-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.64450 | ¥64.45 |
500 | ¥0.53742 | ¥268.71 |
1,000 | ¥0.37338 | ¥373.38 |
2,000 | ¥0.32363 | ¥647.26 |
5,000 | ¥0.30018 | ¥1,500.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24893 | ¥2,489.30 |
30,000 | ¥0.24454 | ¥7,336.20 |
50,000 | ¥0.21965 | ¥10,982.50 |
100,000 | ¥0.19475 | ¥19,475.00 |
250,000 | ¥0.19036 | ¥47,590.00 |