FH34SRJ-7S-0.5SH(50) | |
---|---|
DigiKey Part Number | 26-FH34SRJ-7S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-7S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-7S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-7S-0.5SH(50) |
Description | CONN FFC FPC 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-7S-0.5SH(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.93600 | ¥59.36 |
25 | ¥5.69440 | ¥142.36 |
50 | ¥5.57440 | ¥278.72 |
100 | ¥5.33230 | ¥533.23 |
250 | ¥4.84740 | ¥1,211.85 |
500 | ¥4.36270 | ¥2,181.35 |
1,000 | ¥3.87798 | ¥3,877.98 |
2,500 | ¥3.51439 | ¥8,785.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.20026 | ¥11,001.30 |
10,000 | ¥2.04851 | ¥20,485.10 |
15,000 | ¥2.01817 | ¥30,272.55 |
25,000 | ¥1.97265 | ¥49,316.25 |