XF3M-0715-1B | |
---|---|
DigiKey Part Number | Z5255TR-ND - Tape & Reel (TR) Z5255CT-ND - Cut Tape (CT) Z5255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-0715-1B |
Description | CONN FFC FPC 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-0715-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.79300 | ¥87.93 |
25 | ¥8.43640 | ¥210.91 |
50 | ¥8.25740 | ¥412.87 |
100 | ¥7.89870 | ¥789.87 |
250 | ¥7.18064 | ¥1,795.16 |
500 | ¥6.46276 | ¥3,231.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.38558 | ¥8,078.37 |
3,000 | ¥5.20608 | ¥15,618.24 |
7,500 | ¥5.02655 | ¥37,699.12 |
10,500 | ¥4.77522 | ¥50,139.81 |
15,000 | ¥4.66751 | ¥70,012.65 |