FH12-20S-0.5SVA(54) | |
---|---|
DigiKey Part Number | H125141TR-ND - Tape & Reel (TR) H125141CT-ND - Cut Tape (CT) H125141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-20S-0.5SVA(54) |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-20S-0.5SVA(54) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.56560 | ¥289.14 |
50 | ¥11.30940 | ¥565.47 |
100 | ¥10.79550 | ¥1,079.55 |
250 | ¥9.76736 | ¥2,441.84 |
500 | ¥8.99630 | ¥4,498.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.45875 | ¥8,458.75 |
2,000 | ¥7.89029 | ¥15,780.58 |
3,000 | ¥7.58315 | ¥22,749.45 |
5,000 | ¥7.22089 | ¥36,104.45 |
7,000 | ¥6.99658 | ¥48,976.06 |
10,000 | ¥6.87547 | ¥68,754.70 |