FH12-12S-0.5SVA(54) | |
---|---|
DigiKey Part Number | H125135TR-ND - Tape & Reel (TR) H125135CT-ND - Cut Tape (CT) H125135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-12S-0.5SVA(54) |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-12S-0.5SVA(54) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥12.68560 | ¥317.14 |
50 | ¥12.40500 | ¥620.25 |
100 | ¥11.84100 | ¥1,184.10 |
250 | ¥10.71312 | ¥2,678.28 |
500 | ¥9.86736 | ¥4,933.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.45774 | ¥8,457.74 |
2,000 | ¥8.17582 | ¥16,351.64 |
3,000 | ¥7.89389 | ¥23,681.67 |
5,000 | ¥7.49920 | ¥37,496.00 |
10,000 | ¥7.33004 | ¥73,300.40 |