FFC, FPC (Flat Flexible) Connector Assemblies

Results: 11
Manufacturer
Amphenol ICC (FCI)Cvilux USAGCTJST Sales America Inc.Molex
Series
Aorora F305Aorora F314Aorora F31LAorora F32QAorora F32RCF20Easy-On 54132F34GFFC2A32FLZOPU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Number of Positions
3040
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm
Height Above Board
0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.167" (4.25mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
NotchedStraightStraight, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T, Glass FilledThermoplasticThermoplastic, Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyamide (PA9T), Nylon 9T, Halogen FreePolyphenylene Sulfide (PPS), Glass FilledThermoplasticThermoplastic, Glass FilledThermoplastic, Halogen Free
Features
Board Guide, Zero Insertion Force (ZIF)Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
30V50V
Operating Temperature
-55°C ~ 85°C-50°C ~ 85°C-40°C ~ 105°C-25°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-401100ALF bottom
62684-401100ALF
CONN FPC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
11,226
In Stock
1 : ¥10.59000
Cut Tape (CT)
2,000 : ¥4.48465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
40FLZ-RSM2-R-TB(LF)(SN)
40FLZ-RSM2-R-TB(LF)(SN)
CONN FFC BOTTOM 40POS 0.5MM R/A
JST Sales America Inc.
6,418
In Stock
1 : ¥16.91000
Cut Tape (CT)
2,800 : ¥8.75354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
0541324062
0541324062
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
35,821
In Stock
1 : ¥19.70000
Cut Tape (CT)
1,500 : ¥10.57287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
F34G-1A7Q1-E8C40
F34G-1A7Q1-E8C40
FLEX CONNECTOR, P=0.50MM, H=1.5M
Amphenol ICC (FCI)
14,776
In Stock
1 : ¥6.32000
Cut Tape (CT)
4,000 : ¥2.97254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.059" (1.50mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Board Guide, Zero Insertion Force (ZIF)
50V
-50°C ~ 85°C
UL94 V-0
F32R-1A7H1-11030
F32R-1A7H1-11030
CONN FFC BOTTOM 30POS 0.5MM R/A
Amphenol ICC (FCI)
15,261
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,800 : ¥3.77975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F31L-1A7H1-11040
F31L-1A7H1-11040
CONN FFC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
5,339
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,700 : ¥3.92651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.33mm
0.100" (2.54mm)
Flip Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11040
F32Q-1A7H1-11040
CONN FFC FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
12,667
In Stock
1 : ¥7.72000
Cut Tape (CT)
1,800 : ¥4.00237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F305-1A7H1-11040-E100
F305-1A7H1-11040-E100
CONN FFC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
2,407
In Stock
1 : ¥7.88000
Cut Tape (CT)
2,000 : ¥4.09068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Flip Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
FFC2A32-40-T
FFC2A32-40-T
CONN FFC VERT 40POS 0.5MM SMD
GCT
5,095
In Stock
1 : ¥7.96000
Cut Tape (CT)
1,200 : ¥4.37799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
F314-1A7H1-11040
F314-1A7H1-11040
CONN FFC VERT 40POS 0.5MM SMD
Amphenol ICC (FCI)
5,076
In Stock
1 : ¥8.13000
Cut Tape (CT)
1,200 : ¥4.48013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.167" (4.25mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
CF20 Series
CF20401D0R0-NH
CONN FFC BOTTOM 40POS 0.5MM R/A
Cvilux USA
501
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,000 : ¥2.64786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Copper Alloy
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 11

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.