CF20401D0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF20401D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20401D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20401D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20401D0R0-NH |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.21960 | ¥105.49 |
50 | ¥3.97180 | ¥198.59 |
100 | ¥3.80590 | ¥380.59 |
250 | ¥3.47524 | ¥868.81 |
500 | ¥3.30992 | ¥1,654.96 |
1,000 | ¥2.73065 | ¥2,730.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.64786 | ¥5,295.72 |
4,000 | ¥2.48239 | ¥9,929.56 |
6,000 | ¥2.39964 | ¥14,397.84 |
10,000 | ¥2.23414 | ¥22,341.40 |
14,000 | ¥2.20105 | ¥30,814.70 |