AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
1,368 In Stock 1,100 Factory | 1 : ¥156.00000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 44.0dB | 24.00W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
1,119 In Stock 1,360 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 51.0 CFM (1.43m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 25.0dB | 8.00W | 1600 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
1,619 In Stock | 1 : ¥188.22000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
2,631 In Stock | 1 : ¥262.94000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 131.0 CFM (3.67m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | - | 47.0dB | 22.00W | 3300 RPM | 2 Terminals | - | 14 ~ 149°F (-10 ~ 65°C) | cURus, TUV | 1.1 lbs (499.0 g) | |||
9 In Stock 10 Factory | 1 : ¥536.43000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 32.00mm | 120.0 CFM (3.36m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Auto Restart, Thermal Overload Protector (TOP) | 20 ~ 47dB | 19.00W | 3750 RPM | Cord and Plug | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |