712F/2

DigiKey Part Number
381-3319-ND
Manufacturer
Manufacturer Product Number
712F/2
Description
FAN AXIAL 70X15MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Sintec 25.9 CFM (0.725m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
25.9 CFM (0.725m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
1.7 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.00000¥329.00
10¥300.49300¥3,004.93
25¥289.08200¥7,227.05
50¥270.06320¥13,503.16
100¥249.14260¥24,914.26
250¥245.33864¥61,334.66
Manufacturers Standard Package