F17HA-05HC

DigiKey Part Number
563-1426-ND
Manufacturer
Manufacturer Product Number
F17HA-05HC
Description
FAN AXIAL 17X8MM 5VDC WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Sleeve 0.636 CFM (0.018m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 17mm L x 17mm H
Width
8.00mm
Air Flow
0.636 CFM (0.018m³/min)
Static Pressure
0.068 in H2O (17.0 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
15.0dB(A)
Power (Watts)
150 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
0.005 lb (2.27 g)
Current Rating (Amps)
0.060A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Liquid Crystal Polymer (LCP)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.45000¥73.45