DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,213 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.3dB(A) | 620 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
8,807 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.4dB(A) | 1.05 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
4,641 In Stock | 1 : ¥64.95000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.1dB(A) | 300 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.018 lb (8.16 g) | |||
783 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 23.0dB(A) | 660 mW | 11500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
4,986 In Stock | 1 : ¥79.99000 Box | Box | Active | 12VDC | Square - 35mm L x 35mm H | 15.00mm | 9.5 CFM (0.266m³/min) | 0.327 in H2O (81.4 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 37.0dB(A) | 1.32 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
845 In Stock | 1 : ¥88.07000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 6.5 CFM (0.182m³/min) | 0.130 in H2O (32.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.8dB(A) | 420 mW | 7500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
2,297 In Stock | 1 : ¥92.15000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 15.00mm | 6.0 CFM (0.168m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 780 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.022 lb (9.98 g) | |||
497 In Stock | 1 : ¥120.54000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 7.7 CFM (0.216m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | - | 11500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
224 In Stock | 1 : ¥129.30000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 32.0dB(A) | - | 8000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
523 In Stock | 1 : ¥61.04000 Box | Box | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 5.7 CFM (0.160m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB | 1 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
170 In Stock | 1 : ¥97.33000 Box | - | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 26.5 CFM (0.742m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 37.0dB(A) | 2.04 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
265 In Stock | 1 : ¥116.46000 Box | - | Box | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 6.3 CFM (0.176m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 840 mW | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | ||
7,695 In Stock | 1 : ¥113.32000 Bulk | Bulk | Obsolete | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.443 in H2O (110.3 Pa) | Ball | Blower | Locked Rotor Protection | 31.0dB(A) | 750 mW | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.025 lb (11.34 g) | |||
0 In Stock Check Lead Time | 1 : ¥64.52000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 15.00mm | 6.0 CFM (0.168m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.0dB(A) | 780 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |