Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : ¥103.12000 Bulk | Bulk | Active | Board Level | TO-3 | Bolt On | Rectangular, Angled Fins | 3.000" (76.20mm) | 4.125" (104.77mm) | - | 1.000" (25.40mm) | 15.0W @ 36°C | 0.90°C/W @ 250 LFM | 2.40°C/W | Aluminum | Black Anodized | |||
472 In Stock | 1 : ¥149.42000 Bulk | Bulk | Active | Board Level | TO-3 | Press Fit | Rectangular, Angled Fins | 3.000" (76.20mm) | 4.125" (104.77mm) | - | 1.000" (25.40mm) | 15.0W @ 36°C | 0.90°C/W @ 250 LFM | 2.40°C/W | Aluminum | Black Anodized | |||
0 In Stock | Active | Bulk | Active | Board Level | - | Bolt On | Rectangular, Angled Fins | 4.125" (104.78mm) | 3.000" (76.20mm) | - | 1.000" (25.40mm) | 15.0W @ 36°C | 0.90°C/W @ 250 LFM | - | Aluminum | Black Anodized |