641V | |
---|---|
DigiKey Part Number | 641V-ND |
Manufacturer | |
Manufacturer Product Number | 641V |
Description | HEATSINK FOR METAL CASE SEMI |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 15.0W @ 36°C Board Level |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 4.125" (104.78mm) | |
Width | 3.000" (76.20mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 36°C | |
Thermal Resistance @ Forced Air Flow | 0.90°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |