CP354047 | |
---|---|
DigiKey Part Number | 2223-CP354047-ND |
Manufacturer | |
Manufacturer Product Number | CP354047 |
Description | PELTIER, 40 X 40 X 4.7, 3.5 A, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 49.0W @ 27°C 3.5 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 49.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.5 A | |
Voltage - Max | 24.1 V | |
Resistance | 5.17 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.37000 | ¥482.37 |
5 | ¥454.49800 | ¥2,272.49 |
10 | ¥440.55200 | ¥4,405.52 |
25 | ¥426.61400 | ¥10,665.35 |
50 | ¥415.45960 | ¥20,772.98 |
100 | ¥404.30590 | ¥40,430.59 |