531302B02500G | |
---|---|
DigiKey Part Number | HS386-ND |
Manufacturer | |
Manufacturer Product Number | 531302B02500G |
Description | HEATSINK TO-220 H=2.5" BLK W/PIN |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 6.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-202 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥35.14500 | ¥351.45 |
25 | ¥34.19760 | ¥854.94 |
50 | ¥32.29620 | ¥1,614.81 |
100 | ¥30.39650 | ¥3,039.65 |
250 | ¥28.49684 | ¥7,124.21 |
750 | ¥27.54707 | ¥20,660.30 |
1,500 | ¥24.69738 | ¥37,046.07 |