217-36CTE6

DigiKey Part Number
345-1099-ND
Manufacturer
Manufacturer Product Number
217-36CTE6
Description
HEATSINK DPAK SMT TIN PLATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink D²Pak (TO-263), SOL-20, SOT-223, TO-220 Copper 1.0W @ 55°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
D²Pak (TO-263), SOL-20, SOT-223, TO-220
Attachment Method
SMD Pad
Shape
Rectangular, Fins
Length
0.740" (18.80mm)
Width
0.600" (15.24mm)
Diameter
-
Fin Height
0.360" (9.14mm)
Power Dissipation @ Temperature Rise
1.0W @ 55°C
Thermal Resistance @ Forced Air Flow
16.00°C/W @ 200 LFM
Thermal Resistance @ Natural
55.00°C/W
Material
Material Finish
Tin
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥4.14600¥41.46
25¥3.93760¥98.44
50¥3.83560¥191.78
100¥3.78310¥378.31
250¥3.52396¥880.99
500¥3.31676¥1,658.38
1,000¥3.00577¥3,005.77
5,000¥2.90217¥14,510.85
Manufacturers Standard Package