OMNI-UNI-18-50 | |
---|---|
DigiKey Part Number | 345-1486-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-18-50 |
Description | HEATSINK 18X50MM TO-247 TO-264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247, TO-264 | |
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 0.710" (18.03mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥55.22700 | ¥552.27 |
25 | ¥52.15520 | ¥1,303.88 |
40 | ¥49.08850 | ¥1,963.54 |
80 | ¥46.02000 | ¥3,681.60 |
230 | ¥42.95191 | ¥9,878.94 |
440 | ¥39.88398 | ¥17,548.95 |
1,000 | ¥39.11709 | ¥39,117.09 |