Thermoelectric, Peltier Modules

Results: 13
Manufacturer
CUI DevicesEuropean Thermodynamics LtdLaird Thermal Systems, Inc.Marlow Industries, Inc.Wakefield-Vette
Series
AdaptiveCM35-1.9CPCP60CP85H, arcTECHiTemp ETXNL2076RC12-6RC6-4TECTG12-6
Packaging
BoxBulkTray
Size / Dimension
Rectangular - 12.19mm L x 5.99mm WRectangular - 28.00mm L x 23.50mm WRectangular - 44.70mm L x 40.13mm WSquare - 20.00mm L x 20.00mm WSquare - 30.00mm L x 30.00mm WSquare - 40.00mm L x 40.00mm WSquare - 43.94mm L x 43.94mm W
Qmax @ Th
0.9W @ 50°C5.2W @ 27°C13.0W @ 27°C20.0W @ 27°C21.4W @ 25°C34.2W @ 25°C44.6W @ 27°C53.0W @ 27°C54.0W @ 27°C58.0W @ 50°C68.4W @ 25°C72.0W @ 27°C77.1W @ 27°C
Delta Tmax @ Th
65°C @ 25°C65°C @ 27°C66°C @ 27°C67°C @ 25°C68°C @ 27°C70°C @ 27°C71°C @ 27°C80°C @ 27°C83.2°C @ 50°C-
Height
1.65mm3.30mm3.33mm3.45mm3.81mm3.91mm4.00mm4.20mm4.57mm7.00mm
Number of Stages
12
Current - Max
1.1 A1.9 A2.5 A3.7 A4 A5.6 A5.9 A6 A7.2 A8.5 A14.3 A
Voltage - Max
1.9 V3.8 V4.2 V8.1 V8.2 V14.7 V15.4 V15.5 V15.7 V16.6 V
Resistance
530 mOhms1.5 Ohms1.66 Ohms1.8 Ohms1.87 Ohms1.93 Ohms2.17 Ohms2.2 Ohms2.62 Ohms3.82 Ohms5.38 Ohms
Operating Temperature
80°C85°C90°C130°C150°C200°C
Features
Lead Wires, Exterior Metallization (Both Sides)Lead Wires, Lapped, SealedLead Wires, Non-SealedLead Wires, Sealed - SiliconeLead Wires, Sealed - Silicone RTV
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60240
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
CUI Devices
236
In Stock
1 : ¥138.92000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
13.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
3.8 V
530 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
274
In Stock
1 : ¥198.41000
Tray
Tray
Active
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
163
In Stock
1 : ¥211.89000
Tray
Tray
Active
Rectangular - 12.19mm L x 5.99mm W
5.2W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
4.2 V
1.87 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
239
In Stock
1 : ¥271.02000
Tray
Tray
Active
Rectangular - 44.70mm L x 40.13mm W
54.0W @ 27°C
66°C @ 27°C
3.91mm
1
5.6 A
14.7 V
2.2 Ohms
130°C
Lead Wires, Lapped, Sealed
CP85H
CP854345H
PELTIER, 40 X 40 X 3.45 MM, 8.5
CUI Devices
176
In Stock
1 : ¥272.79000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
TEC-30-SERIES
TEC-40-33-127
PELTIER TEC 40X40X3.3MM 8.5A
Wakefield-Vette
629
In Stock
1 : ¥231.48000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
72.0W @ 27°C
68°C @ 27°C
3.30mm
1
8.5 A
15.4 V
1.66 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
TEC-30-SERIES
TEC-30-40-127
PELTIER TEC 30X30X4MM 2.5A
Wakefield-Vette
215
In Stock
1 : ¥137.50000
Bulk
Bulk
Active
Square - 30.00mm L x 30.00mm W
21.4W @ 25°C
67°C @ 25°C
4.00mm
1
2.5 A
15.4 V
5.38 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
TG12-6-01LS
TG12-6-01LS
TEG GENERATOR 40.13X40.13X3.91MM
Marlow Industries, Inc.
145
In Stock
1 : ¥297.53000
Box
Box
Active
Rectangular - 44.70mm L x 40.13mm W
0.9W @ 50°C
-
3.91mm
1
1.1 A
1.9 V
3.82 Ohms
200°C
Lead Wires, Lapped, Sealed
NL2070-01AC
NL2076-01AC
MULTISTAGE TEM 40X40X7MM
Marlow Industries, Inc.
35
In Stock
1 : ¥3,602.75000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
44.6W @ 27°C
80°C @ 27°C
7.00mm
2
7.2 A
15.5 V
1.93 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
CP60440
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
CUI Devices
6
In Stock
1 : ¥214.90000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
387004917
387004917
ETX6-12-F1-4040-TA-RT-W6
Laird Thermal Systems, Inc.
71
In Stock
1 : ¥292.29000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
58.0W @ 50°C
83.2°C @ 50°C
3.81mm
-
5.9 A
16.6 V
2.62 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
57180-501
57180-501
PELTIER MODULE CP2,71,06,L1,W4.5
Laird Thermal Systems, Inc.
16
In Stock
1 : ¥336.45000
Bulk
Bulk
Active
Square - 43.94mm L x 43.94mm W
68.4W @ 25°C
67°C @ 25°C
4.57mm
1
14.3 A
8.1 V
530 mOhms
80°C
Lead Wires, Non-Sealed
TEC-Module1
ADV-127-135200-S
TE MODULE,127 COUPLES,SILICONE
European Thermodynamics Ltd
100
In Stock
1 : ¥130.15000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
34.2W @ 25°C
65°C @ 25°C
4.20mm
1
4 A
15.4 V
-
80°C
Lead Wires, Sealed - Silicone
Showing
of 13

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.