BFB1012L-A

DigiKey Part Number
603-1843-ND
Manufacturer
Manufacturer Product Number
BFB1012L-A
Description
FAN BLOWER 97.8X33MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.8mm L x 95.5mm H Ball 23.2 CFM (0.650m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1012L-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.8mm L x 95.5mm H
Width
33.00mm
Air Flow
23.2 CFM (0.650m³/min)
Static Pressure
0.585 in H2O (145.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
49.5dB(A)
Power (Watts)
4.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.370A
Voltage Range
3.5 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.11000¥221.11
10¥205.72000¥2,057.20
25¥185.14480¥4,628.62
56¥169.71607¥9,504.10
112¥159.43089¥17,856.26
280¥138.85871¥38,880.44
504¥133.71593¥67,392.83
Manufacturers Standard Package