CFM-2510B-0130-275

DigiKey Part Number
2223-CFM-2510B-0130-275-ND
Manufacturer
Manufacturer Product Number
CFM-2510B-0130-275
Description
FAN AXIAL 25X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2510B-0130-275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.5 CFM (0.070m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
27.5dB(A)
Power (Watts)
1.15 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.68000¥72.68
10¥69.38400¥693.84
25¥65.24920¥1,631.23
50¥62.77360¥3,138.68
200¥57.81715¥11,563.43
400¥54.10015¥21,640.06
600¥53.27430¥31,964.58
Manufacturers Standard Package