415-0072-006 | |
---|---|
DigiKey Part Number | J754-ND |
Manufacturer | |
Manufacturer Product Number | 415-0072-006 |
Description | CBL ASSY SMA-MMCX JACK-PLUG 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.15000 | ¥231.15 |
10 | ¥202.37300 | ¥2,023.73 |
25 | ¥193.62560 | ¥4,840.64 |
50 | ¥187.38140 | ¥9,369.07 |
100 | ¥181.13540 | ¥18,113.54 |
250 | ¥171.14156 | ¥42,785.39 |
500 | ¥166.14486 | ¥83,072.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/252/864/415-0072-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/252/864/415-0072-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/252/864/415-0072-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/252/864/415-0072-Series_tmb.jpg)