415-0072-024 | |
---|---|
DigiKey Part Number | J757-ND |
Manufacturer | |
Manufacturer Product Number | 415-0072-024 |
Description | CBL ASSY SMA-MMCX JACK-PLUG 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.91000 | ¥228.91 |
10 | ¥200.42400 | ¥2,004.24 |
25 | ¥191.76320 | ¥4,794.08 |
50 | ¥185.57600 | ¥9,278.80 |
100 | ¥179.39060 | ¥17,939.06 |
250 | ¥169.49336 | ¥42,373.34 |
500 | ¥164.54454 | ¥82,272.27 |