581002B02500G | |
---|---|
DigiKey Part Number | HS387-ND |
Manufacturer | |
Manufacturer Product Number | 581002B02500G |
Description | HEATSINK TO-220 PWR BLK W/PINS |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 17.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥14.03800 | ¥140.38 |
25 | ¥13.66720 | ¥341.68 |
50 | ¥13.29940 | ¥664.97 |
100 | ¥12.56060 | ¥1,256.06 |
396 | ¥11.82149 | ¥4,681.31 |
792 | ¥11.08263 | ¥8,777.44 |
1,188 | ¥10.34378 | ¥12,288.41 |
5,148 | ¥9.97435 | ¥51,347.95 |