Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,509 In Stock | 1 : ¥17.90000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
10,914 In Stock | 1 : ¥19.79000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.638" (41.60mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 1.50°C/W @ 600 LFM | 3.80°C/W | Aluminum | Black Anodized | |||
500 In Stock | 1 : ¥22.08000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 1.500" (38.10mm) | 14.0W @ 70°C | 1.00°C/W @ 400 LFM | 3.90°C/W | Aluminum | Black Anodized | |||
1,669 In Stock | 1 : ¥20.20000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 2.000" (50.80mm) | 8.0W @ 40°C | 1.00°C/W @ 300 LFM | 3.50°C/W | Aluminum | Black Anodized | |||
549 In Stock | 1 : ¥32.35000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 2.500" (63.50mm) | 4.0W @ 20°C | 1.00°C/W @ 200 LFM | 3.10°C/W | Aluminum | Black Anodized | |||
521 In Stock | 1 : ¥72.16000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 8.0W @ 40°C | 1.00°C/W @ 700 LFM | 3.30°C/W | Aluminum | Black Anodized | ||
67 In Stock | 1 : ¥23.56000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.638" (41.60mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 2.00°C/W @ 300 LFM | 3.00°C/W | Aluminum | Black Anodized |