MF30060V1-1000U-G99 | |
---|---|
DigiKey Part Number | 259-MF30060V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF30060V1-1000U-G99 |
Description | FAN AXIAL 30X6.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 6.50mm | |
Air Flow | 4.9 CFM (0.137m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 23.6dB(A) | |
Power (Watts) | 560 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.112A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |
10 | ¥88.85500 | ¥888.55 |
25 | ¥83.56680 | ¥2,089.17 |
50 | ¥80.39440 | ¥4,019.72 |
100 | ¥74.04730 | ¥7,404.73 |
250 | ¥69.28728 | ¥17,321.82 |
500 | ¥68.22958 | ¥34,114.79 |