DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,880 In Stock | 1 : ¥29.75000 Bulk | - | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 8.00mm | - | - | - | Tubeaxial | - | - | - | - | 2 Position Rectangular Connector | - | - | CE | 0.014 lb (6.35 g) | ||
3,798 In Stock 2,560 Factory | 1 : ¥67.07000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 4.4 CFM (0.123m³/min) | 0.068 in H2O (17.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 16.0dB(A) | 150 mW | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.031 lb (14.06 g) | |||
14,753 In Stock | 1 : ¥69.45000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
3,340 In Stock | 1 : ¥73.45000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.636 CFM (0.018m³/min) | 0.068 in H2O (17.0 Pa) | Sleeve | Tubeaxial | - | 15.0dB(A) | 150 mW | 11000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.005 lb (2.27 g) | |||
1,783 In Stock | 1 : ¥87.99000 Bulk | Bulk | Active | 3.3VDC | Square - 16mm L x 16mm H | 4.00mm | 0.424 CFM (0.012m³/min) | 0.019 in H2O (4.7 Pa) | Sleeve | Tubeaxial | - | 3.0dB(A) | 70 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
3,738 In Stock | 1 : ¥89.01000 Bulk | Bulk | Active | 5VDC | Square - 20mm L x 20mm H | 10.00mm | 1.9 CFM (0.053m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 25.0dB(A) | 530 mW | 16500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.011 lb (4.99 g) | |||
1,100 In Stock | 1 : ¥162.12000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 290 mW | 17000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
162 In Stock | 1 : ¥60.87000 Box | Box | Active | 5VDC | Square - 20mm L x 20mm H | 10.30mm | 0.600 CFM (0.017m³/min) | 0.030 in H2O (7.5 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 6.6dB(A) | 250 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
1,946 In Stock | 1 : ¥70.48000 Box | Box | Active | 5VDC | Round - 42mm Dia | 8.50mm | 1.2 CFM (0.034m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 31.0dB(A) | 800 mW | 3150 RPM | 4 Wire Leads | - | 32 ~ 158°F (0 ~ 70°C) | CE, cURus, VDE | 0.022 lb (9.98 g) | |||
749 In Stock | 1 : ¥80.08000 Bulk | Bulk | Active | 5VDC | Square - 16mm L x 16mm H | 4.50mm | 0.424 CFM (0.012m³/min) | 0.022 in H2O (5.5 Pa) | Sleeve | Blower | - | 3.0dB(A) | 200 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
240 In Stock | 1 : ¥95.47000 Bulk | Bulk | Active | 5VDC | Square - 17mm L x 17mm H | 8.00mm | 0.900 CFM (0.025m³/min) | 0.280 in H2O (69.7 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.5dB(A) | 470 mW | 21000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.009 lb (4.08 g) | |||
418 In Stock | 1 : ¥303.66000 Tray | - | Tray | Active | 8 ~ 19.5VDC | Square - 19mm L x 19mm H | 2.30mm | 0.006 CFM (0.0002m³/min) | 200.737 in H2O (50000.0 Pa) | - | Micro Blower | - | - | 1.1 W | - | 2 Terminals | - | 32°F ~ 113°F (0°C ~ 45°C) | - | - | ||
92 In Stock | 1 : ¥89.01000 Tray | Tray | Active | 3.3VDC | Square - 17mm L x 17mm H | 5.00mm | 0.353 CFM (0.010m³/min) | 0.024 in H2O (6.0 Pa) | Sleeve | Tubeaxial | - | 5.0dB(A) | - | 7000 RPM | 2 Wire Leads | - | 32 ~ 140°F (0 ~ 60°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥86.37000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.4 CFM (0.039m³/min) | 0.080 in H2O (19.9 Pa) | Sleeve | Tubeaxial | - | 11.0dB(A) | 250 mW | 6500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.015 lb (6.8 g) |