CFM-2010CF-060-066 | |
---|---|
DigiKey Part Number | 2223-CFM-2010CF-060-066-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2010CF-060-066 |
Description | DC AXIAL FAN, 20 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 0.600 CFM (0.017m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2010CF-060-066 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 10.30mm | |
Air Flow | 0.600 CFM (0.017m³/min) | |
Static Pressure | 0.030 in H2O (7.5 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 6.6dB(A) | |
Power (Watts) | 250 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.87000 | ¥60.87 |
10 | ¥58.82000 | ¥588.20 |
25 | ¥57.12120 | ¥1,428.03 |
80 | ¥53.72238 | ¥4,297.79 |
160 | ¥48.28213 | ¥7,725.14 |
320 | ¥47.60203 | ¥15,232.65 |
560 | ¥44.54196 | ¥24,943.50 |