CFM-2010CF-0170-292 | |
---|---|
DigiKey Part Number | 2223-CFM-2010CF-0170-292-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2010CF-0170-292 |
Description | DC AXIAL FAN, 20 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 1.6 CFM (0.045m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2010CF-0170-292 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 10.30mm | |
Air Flow | 1.6 CFM (0.045m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.2dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥63.75900 | ¥637.59 |
25 | ¥59.96400 | ¥1,499.10 |
80 | ¥57.68613 | ¥4,614.89 |
160 | ¥53.13156 | ¥8,501.05 |
320 | ¥49.71591 | ¥15,909.09 |
560 | ¥48.95698 | ¥27,415.91 |