577002B00000G | |
---|---|
DigiKey Part Number | HS105-ND |
Manufacturer | |
Manufacturer Product Number | 577002B00000G |
Description | HEAT SINK TO-220 .250" COMPACT |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 32.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.51700 | ¥55.17 |
25 | ¥5.24440 | ¥131.11 |
50 | ¥5.10480 | ¥255.24 |
100 | ¥5.03590 | ¥503.59 |
250 | ¥4.69108 | ¥1,172.77 |
500 | ¥4.41506 | ¥2,207.53 |
1,000 | ¥4.00113 | ¥4,001.13 |
5,000 | ¥3.86312 | ¥19,315.60 |