0805L075WR | |
---|---|
DigiKey Part Number | F2773TR-ND - Tape & Reel (TR) F2773CT-ND - Cut Tape (CT) F2773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L075WR |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥6.56800 | ¥32.84 |
10 | ¥6.37100 | ¥63.71 |
50 | ¥5.35780 | ¥267.89 |
100 | ¥4.44730 | ¥444.73 |
250 | ¥4.04316 | ¥1,010.79 |
500 | ¥3.43662 | ¥1,718.31 |
1,000 | ¥3.03237 | ¥3,032.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50443 | ¥7,513.29 |
6,000 | ¥2.50194 | ¥15,011.64 |