Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,514 In Stock | 1 : ¥17.90000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
2,531 In Stock | 1 : ¥27.58000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 1.650" (41.91mm) | 1.000" (25.40mm) | - | 2.500" (63.50mm) | 4.0W @ 20°C | 1.50°C/W @ 400 LFM | 2.70°C/W | Aluminum | Black Anodized | ||
3,998 In Stock | 1 : ¥47.04000 Box | Box | Active | Top Mount | TO-247, TO-264 | Clip | Rectangular, Fins | 1.060" (26.92mm) | 1.740" (44.20mm) | - | 1.555" (39.50mm) | - | - | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥4.10000 Bulk | - | Bulk | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.320" (8.13mm) | 0.790" (20.07mm) | - | 0.390" (9.91mm) | - | - | 25.00°C/W | Copper | Tin |