MTN-264-27 | |
---|---|
DigiKey Part Number | 345-1483-ND |
Manufacturer | |
Manufacturer Product Number | MTN-264-27 |
Description | HEATSINK TO-247/TO-264 W/CLIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | MTN-264-27 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-247, TO-264 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 1.060" (26.92mm) | |
Width | 1.740" (44.20mm) | |
Diameter | - | |
Fin Height | 1.555" (39.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥45.74500 | ¥457.45 |
25 | ¥44.74360 | ¥1,118.59 |