FPGAs (Field Programmable Gate Array)

Results: 27
Number of LABs/CLBs
42509750
Number of Logic Elements/Cells
1700039000
Total RAM Bits
4331521548288
Number of I/O
71150185192
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
121-VFBGA, CSPBGA196-LFBGA256-LFBGA
Supplier Device Package
121-CSFBGA (6x6)196-CABGA (12x12)256-CABGA (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
40
In Stock
1 : ¥509.83000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
113
In Stock
1 : ¥315.82000
Tray
Tray
Active
-
9750
39000
1548288
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LFBGA
196-CABGA (12x12)
282
In Stock
1 : ¥561.55000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
478
In Stock
1 : ¥139.98000
Tray
Tray
Active
-
4250
17000
433152
71
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
445
In Stock
1 : ¥154.34000
Tray
Tray
Active
-
4250
17000
433152
71
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
370
In Stock
1 : ¥154.34000
Tray
Tray
Active
-
4250
17000
433152
71
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
290
In Stock
1 : ¥169.94000
Tray
Tray
Active
-
4250
17000
433152
71
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
480
In Stock
1 : ¥192.13000
Tray
Tray
Active
-
4250
17000
433152
71
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
485
In Stock
1 : ¥187.18000
Tray
Tray
Active
-
4250
17000
433152
71
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
166
In Stock
1 : ¥286.92000
Tray
Tray
Active
-
9750
39000
1548288
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LFBGA
196-CABGA (12x12)
168
In Stock
1 : ¥335.37000
Tray
Tray
Active
-
9750
39000
1548288
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LFBGA
196-CABGA (12x12)
490
In Stock
1 : ¥379.15000
Tray
Tray
Active
-
9750
39000
1548288
71
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
104
In Stock
1 : ¥369.03000
Tray
Tray
Active
-
9750
39000
1548288
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
196-LFBGA
196-CABGA (12x12)
438
In Stock
1 : ¥417.41000
Tray
Tray
Active
-
9750
39000
1548288
71
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
113
In Stock
1 : ¥479.89000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
93
In Stock
1 : ¥463.44000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-CABGA (14x14)
114
In Stock
1 : ¥527.93000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
69
In Stock
1 : ¥304.99000
Tray
Tray
Active
-
9750
39000
1548288
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LFBGA
196-CABGA (12x12)
0
In Stock
Check Lead Time
1 : ¥435.69000
Tray
Tray
Active
Not Verified
9750
39000
1548288
192
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
0
In Stock
Check Lead Time
490 : ¥147.53861
Tray
Tray
Active
-
4250
17000
433152
71
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
0
In Stock
Check Lead Time
168 : ¥291.20917
Tray
Tray
Active
-
9750
39000
1548288
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
196-LFBGA
196-CABGA (12x12)
0
In Stock
Check Lead Time
490 : ¥349.78255
Tray
Tray
Active
-
9750
39000
1548288
71
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
0
In Stock
Check Lead Time
490 : ¥385.14761
Tray
Tray
Active
-
9750
39000
1548288
71
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
0
In Stock
Check Lead Time
490 : ¥385.14761
Tray
Tray
Active
-
9750
39000
1548288
71
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
0
In Stock
Check Lead Time
490 : ¥419.96010
Tray
Tray
Active
-
9750
39000
1548288
71
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
Showing
of 27

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.