XMC4800F144K2048AAXQMA1 | |
---|---|
DigiKey Part Number | XMC4800F144K2048AAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4800F144K2048AAXQMA1 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 144MHz 2MB (2M x 8) FLASH PG-LQFP-144-24 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4800F144K2048AAXQMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 144MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | |
Peripherals | DMA, I2S, LED, POR, Touch-Sense, WDT | |
Number of I/O | 119 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 352K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-24 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.04000 | ¥191.04 |
10 | ¥176.15800 | ¥1,761.58 |
60 | ¥168.24083 | ¥10,094.45 |
120 | ¥150.42758 | ¥18,051.31 |
240 | ¥143.49988 | ¥34,439.97 |
480 | ¥136.57250 | ¥65,554.80 |