S32G274AABK0VUCT

DigiKey Part Number
568-S32G274AABK0VUCT-ND
Manufacturer
Manufacturer Product Number
S32G274AABK0VUCT
Description
IC MPU 400MHZ/1GHZ 525FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC - 4 Core, 64-Bit/3 Core, 32-Bit 400MHz, 1GHz 525-FCPBGA (19x19)
EDA/CAD Models
S32G274AABK0VUCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Number of Cores/Bus Width
4 Core, 64-Bit/3 Core, 32-Bit
Speed
400MHz, 1GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L SDRAM, LPDDR4 DRAM
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
MII, RGMII, RMII, SGMII
SATA
-
USB
USB OTG (1)
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
HSE-H
Mounting Type
Surface Mount
Package / Case
525-FBGA, FCBGA
Supplier Device Package
525-FCPBGA (19x19)
Additional Interfaces
CAN, FlexRay, I2C, SPI, UART
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥926.39000¥926.39
10¥764.01300¥7,640.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.