Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥115.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit | 528MHz | CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB | DMA, I2S, LCD, PWM, WDT | - | 128KB (128K x 8) | ROM | - | 512K x 8 | - | - | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA | |||
30 In Stock | 1 : ¥185.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 127 | 4MB (4M x 8) | FLASH | - | 1M x 8 | 3V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 105°C (TJ) | Surface Mount | 196-LFBGA (12x12) | 196-LFBGA |