MSPM0L1306SDYYR

DigiKey Part Number
296-MSPM0L1306SDYYRTR-ND - Tape & Reel (TR)
296-MSPM0L1306SDYYRCT-ND - Cut Tape (CT)
296-MSPM0L1306SDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1306SDYYR
Description
IC MCU 32BIT 64KB FLSH SOT23-16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L1306SDYYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 6x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOT-23-THIN
Package / Case
SOT-23-16 Thin, SOT-23 Variant
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥11.37500¥113.75
25¥10.73200¥268.30
100¥9.14390¥914.39
250¥8.58624¥2,146.56
500¥7.51304¥3,756.52
1,000¥6.22502¥6,225.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.49346¥16,480.38
6,000¥5.21880¥31,312.80
15,000¥5.02260¥75,339.00
Manufacturers Standard Package