ESD762DBZR | |
---|---|
DigiKey Part Number | 296-ESD762DBZRTR-ND - Tape & Reel (TR) 296-ESD762DBZRCT-ND - Cut Tape (CT) 296-ESD762DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD762DBZR |
Description | DUAL 1.75-PF 24-V 20-KV ESD PROT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD762DBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 36V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | CAN, USB | |
Capacitance @ Frequency | 1.7pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78630 | ¥278.63 |
250 | ¥2.58700 | ¥646.75 |
500 | ¥2.18898 | ¥1,094.49 |
1,000 | ¥1.69149 | ¥1,691.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74624 | ¥2,238.72 |
6,000 | ¥0.70479 | ¥4,228.74 |
15,000 | ¥0.64260 | ¥9,639.00 |
30,000 | ¥0.60114 | ¥18,034.20 |
75,000 | ¥0.53895 | ¥40,421.25 |
150,000 | ¥0.51823 | ¥77,734.50 |