S32K344EHT1VMMST

DigiKey Part Number
568-S32K344EHT1VMMST-ND
Manufacturer
Manufacturer Product Number
S32K344EHT1VMMST
Description
IC MCU 32BIT 4MB FLASH 257LFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 257-LFBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
S32K344EHT1VMMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, Ethernet, FlexIO, I2C, LINBus, SPI, QSPI, UART/USART
Peripherals
DMA, I2S, Serial Audio, WDT
Number of I/O
218
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
257-LFBGA (14x14)
Package / Case
257-LFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.72000¥217.72
10¥174.60600¥1,746.06
80¥149.10138¥11,928.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.